Eaton FWP-80A

700V 700V 360A²S Cartridge 80A Bracket mounting,threaded mounting,Hinge mounting 112.014mm(Length)
$ 308.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-80A.

Fuses Unlimited

Datasheet2 pages24 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Electric Fuse, 60A, 750VAC, 750VDC, 45000A (IR), Inline/holder
500V 500V 475A²s Cartridge Fuse, 100A, Bracket Mount, Thread Mount, 92.202mm L
BUSSMANN - LOW VOLTAGE BOLTED TAG FUSE, 100A, 500VAC/DC, IR50KA-500VDC, HIGH SPEED, BLADE END
LittelfuseIDSR100.V
Electric Fuse, Time Delay Blow, 100A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseL70S100.V
Electric Fuse, Very Fast Blow, 100A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Littelfuse0NLS100.V
Electric Fuse, 100A, 600VAC, 600VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWP-80A provided by its distributors.

700V 700V 360A²S Cartridge 80A Bracket mounting,threaded mounting,Hinge mounting 112.014mm(Length)
Eaton Bussmann High Speed - NA FWP-80A - FWP-80A
FUSE-SEMI N. AMER STYLE 700VAC
Specialty Fuses RECOMMEND FWP-80B
FWP-80A, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWP80A