Eaton ESD63

Electric Fuse, 63A, 415VAC, 250VDC, 80000A (IR), Inline/holder
$ 53.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ESD63.

Sager Electronics

Datasheet1 page27 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonSC-60
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
EatonSC-45
Fuse Class G Slow Blow Acting 45A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
FUSE, GENERAL LINE, NH, 80A
FUSE, GENERAL LINE, NH, 63A
Multicomp2212005
Industrial/Power Fuse, Class Gg/Gl, 250 V, 400 V, 63 A, Gg, 15Mm X 36Mm, 0.59" X 1.42" Rohs Compliant: Yes |Multicomp Pro 2212005

Descriptions

Descriptions of Eaton ESD63 provided by its distributors.

Electric Fuse, 63A, 415VAC, 250VDC, 80000A (IR), Inline/holder
BUSSMANN BY EATON ESD63 High Rupturing Capacity (HRC) Fuse, ESD Series, 63 A, 415 VAC, 250 VDC, Blade Tag
Fuse HRC 63A 415V 2-Pin Holder
Ceramic Fuse, 63A, 415V AC, 80kA at 550V AC
Eaton Bussmann Low Voltage BS 63AMP 415V AC INDUSTRIAL - ESD63
Eaton Corporation Ctn Of 20 - 63Amp 415V Ac Industrial
BS88 INDUSTRIAL LOW VOLTAGE F2 FUSE, 63A
FUSE CRTRDGE 63A 415VAC CYLINDR
Eaton , Eaton Bussman, 63A, 415V , 67mm
Specialty Fuses 63A 415VAC IND
ESD63, EATON BUSSMAN ELECTRICAL
FUSE, INDUSTRIAL, 63A 415V; Product Range: ESD Series; Fuse Current: 63A; HRC Fuse Case Style: Blade Tag; Voltage Rating V DC: 250VDC; Voltage Rating VAC: 415VAC; Body Diameter: 17.5mm; Body Length: 35.5mm; External Length / He

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN