Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 2212005

Fuse, Bottle, Gl, 63A, D02; |Multicomp Pro 2212005
$ 2.7
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2212005.

Newark

Datasheet2 pages11 years ago
Datasheet4 pages17 years ago

element14 APAC

Related Parts

Multicomp2212004
Fuse, Bottle, Gl, 50A, D02; |Multicomp Pro 2212004

Descriptions

Descriptions of Multicomp 2212005 provided by its distributors.

Fuse, Bottle, Gl, 63A, D02; |Multicomp Pro 2212005
FUSE, BOTTLE, GL, 63A, D02; Product Range: D0 Series; Fuse Current: 63A; Voltage Rating VAC: 400VAC; Voltage Rating V DC: 250VDC; Fuse Size Metric: 15mm x 36mm; Fuse Size Imperial: 0.59" x; Available until stocks are exhausted

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]