Eaton DFJ-300

Fast Acting Semiconductor Cylindrical Fuse 300A 200kA IR AC
$ 1,000.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DFJ-300.

Sager Electronics

Datasheet4 pages12 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Eaton350FM
350FM - Bussmann Edison 350FM 350A 690V AC TYPE T FUSE
Eaton315FM
HIGH SPEED FUSE Electric Fuse, 315A, 690VAC, 350VDC, 200000A (IR), Inline/holder
Eaton315MT
Electric Fuse, 315A, 690VAC, 350VDC, 200000A (IR), Inline/holder
Littelfuse0JTD350.X
Electric Fuse, Time Delay Blow, 350A, 600VAC, 500VDC, 200000A (IR), Inline/holder
LittelfuseKLPC350.X
UL Class Fuse, KLPC Series, Time-Delay, 350A, 600V AC, 200kA at 600V AC, 20kA at 480V DC
Littelfuse0NLS350.X
Fus 600V O/T Class K5 350A/ Box |Littelfuse 0NLS350.X

Descriptions

Descriptions of Eaton DFJ-300 provided by its distributors.

Fast Acting Semiconductor Cylindrical Fuse 300A 200kA IR AC
UL Class Fuse, J Class, Fast-Acting, 300A, 600V AC, Non-Indicating
Electric Fuse, 300A, 600VAC, 450VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed Round body DRIVE FUSE - DFJ-300
Fuse Class J 300A 600V 2-Pin Tap Bolt
BUSSMANN DRIVE FUSE LOW VOLTAGE - NORTH AMERICAN
Eaton Corporation Ctn Of 15 - Drive Fuse
FUSE CRTRDGE 300A 600VAC/450VDC
FUSE, CLASS J, 300A, HIGH SPEED
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFJ300