Littelfuse 0JTD350.X

Electric Fuse, Time Delay Blow, 350A, 600VAC, 500VDC, 200000A (IR), Inline/holder
$ 364.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0JTD350.X.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Sager Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
-20.59%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

LittelfuseL70S450.X
Electric Fuse, Very Fast Blow, 450A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S400.V
Electric Fuse, Very Fast Blow, 400A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Eaton355MT
Electric Fuse, 355A, 690VAC, 350VDC, 200000A (IR), Inline/holder
LittelfuseIDSR400.X
Electric Fuse, Time Delay Blow, 400A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Eaton400FMM
400FMM - Bussmann Edison 400FMM 400A 690V AC TYPE T FUSE
Eaton450FMM
450FMM - Bussmann Edison 450FMM 450A 690V AC TYPE T FUSE

Descriptions

Descriptions of Littelfuse 0JTD350.X provided by its distributors.

Electric Fuse, Time Delay Blow, 350A, 600VAC, 500VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS J, 600V AC/500V DC, 350A, JTD SERIES
FuseClass J Slow Blow Acting 350A 600V Bolt Tap 54 X 85.7mmCSA/UL
Fuse,350A,Melamine,JTD Series,3-3/8L
FUSE CRTRDGE 350A 600VAC/500VDC
Fus 600V T/D Class J 350A/ Box |Littelfuse 0JTD350.X
FUSE, TIME DELAY, CLASS J, 350A; Product Range:-; Fuse Current:350A; Voltage Rating VAC:600VAC; V DC:500VDC; Size Metric:54mm x
POWER 350A 600VAC slow Class J
500V 600V Cartridge 350A 85.7mm
Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Non-Indicating, 350 A, 600 V AC/500 V DC, 200/20 kA Interrupt, Class: J, Knife Blade Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 2 in Dia x 7-1/8 in L Body

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN