Littelfuse 0JTD200.X

Electric Fuse, Time Delay Blow, 200A, 600VAC, 500VDC, 200000A (IR), Inline/holder
$ 159.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0JTD200.X.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-16.00%

Alternate Parts

Price @ 1000
$ 159.13
$ 182.218
Stock
17,847
17,908
Authorized Distributors
6
6
Current Rating
200 A
200 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
500 V
500 V
Mount
Bolt, Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseL70S225.V
Electric Fuse, Very Fast Blow, 225A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S250.V
Electric Fuse, Very Fast Blow, 250A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S150.V
Electric Fuse, Very Fast Blow, 150A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Eaton250FM
250FM - Bussmann Edison 250FM 250A 690V AC TYPE T FUSE
Eaton225FM
225FM - Bussmann Edison 225FM 225A 690V AC TYPE T FUSE
Eaton250MT
Electric Fuse, 250A, 690VAC, 350VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0JTD200.X provided by its distributors.

Electric Fuse, Time Delay Blow, 200A, 600VAC, 500VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS J, 600V AC/500V DC, 200A, JTD SERIES
Fuse,200A,Melamine,JTD Series,Blade Body
Industrial/Power Fuse, 500 V, 600 V, 200 A, Time Delay, 41.3Mm X 146.1Mm, 1-5/8" X 5-3/4" |Littelfuse 0JTD200.X
Industrial & Electrical Fuses 200A 600VAC Class J
FUSE CRTRDGE 200A 600VAC/500VDC
FUSE, TIME DELAY, CLASS J, 200A; Product Range:POWR-PRO Series; Fuse Current:200A; Voltage Rating VAC:600VAC; V DC:500VDC; Size
POWER 200A 600VAC slow Class J
500V 600V Cartridge 200A 76.2mm
0JTD200.X, LITTELFUSE INDUSTRIAL
Littelfuse 0JTD200.X POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: 0JTD200.X. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Non-Indicating, 200 A, 600 VAC/500 VDC, 200/20 kA Interrupt, Class: J, Knife Blade Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 1-1/2 in Dia x 5-3/4 in L Body. Additional Description: LTFS-JTD200 0JTD200.X FUS 600V T/D CLASS J 200A FUSES 200 AMP SIZE. Catalog Description: JTD200 is a Class J fuse with an ampere rating of 200 and knife-blade-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN