Eaton BK/MDL-3

Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CE/CSA/UL
$ 1.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-3.

IHS

Datasheet2 pages27 years ago

JRH Electronics

Arrow Electronics

Gerber

Peerless Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-16
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse80713150000
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80713150440
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole
Schurter3403.0279.11
Electric Fuse, Time Lag Blow, 3.15A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Eaton BK/MDL-3 provided by its distributors.

Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CE/CSA/UL
Ceramic Fuse, MDL Series, Time-Delay, 3A, 250V AC, 100kA at 250V AC, 10kA at 125V AC
Time delay fuse-3 amp bulk packed-call us for other amperages ! Bulk Bussmann MDL-3
Fuse Miniature 3A 250V Slow Blow 2-Pin Cartridge Holder Carton
Electronic Cartridge Fuse; Voltage Rating, VAC:250V; Fuse Current:3A; Fuse Material:Glass; Blow Characteristic:Time Delay; Fuse Size Metric:6.3 x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Current Rating:12.5mA; Diameter:6.35mm ;RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-3
  • BK/MDL3
  • BKMDL-3
  • BKMDL3
  • MDL-3-BK
  • MDL-3/BK
  • MDL3/BK