Eaton BAF-3

Fuse Midget Fast Acting 3A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
$ 14.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BAF-3.

Sager Electronics

Datasheet2 pages12 years ago

element14

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-83.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Slow Blow Acting 3.2A 300V Panel Mount Cartridge CE/CSA/UL
Littelfuse80713150000
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80713150440
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"

Descriptions

Descriptions of Eaton BAF-3 provided by its distributors.

Fuse Midget Fast Acting 3A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
Electric Fuse, Fast Blow, 3A, 250VAC, 150VDC, 100A (IR), Inline/holder
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 3A, 250V, FAST ACTING; Product Range:BAF Series; Fuse Current:3A; Voltage Rating VAC:250V; Voltage Rating VDC:150VDC; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast Acting RoHS Compliant: No
COOPER BUSSMANN BAF-3 Fuse, 3A, Nonindicating, BAF, 250VAC. More details: Fuse, 3 Fuse Amps, Nonindicating, BAF Series, 250VAC Voltage Rating, Single Element, Body Material Fiberglass, Nonrejection, Body Style Cylindrical, Interrupt Rating 100A at 250VAC, 10kA at 125VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould OTM, Littelfuse BLF and BLN, Standards CE, UL 248-14 STD. 248-14 Guide JDYX FILE # E19180/CSA Certification Class 1422-01 FILE # 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAF3