Eaton ATM-4

Fuse Blade Fast Acting 4A 32V Socket 10.92 X 3.81 X 8.81mm Tin Automotive
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ATM-4.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonATC-5
Fuse Blade Fast Acting 5A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Automotive UL
Littelfuse0287005.PXCN
Fuse Blade 5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Fuse Blade Fast Acting 5A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Bulk Automotive
Littelfuse0297005.WXNV
Fuse Blade 5A 32V Socket 10.9 X 3.8 X 8.8mm Polyamide 66 Automotive UL
Fuse;Automotive;Fast Acting;5A;Dims 0.43x0.15x0.642;Plastic-Tan;Blade;32VDC
Littelfuse0297005.U
Fuse Blade Fast Acting 5A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL

Descriptions

Descriptions of Eaton ATM-4 provided by its distributors.

Fuse Blade Fast Acting 4A 32V Socket 10.92 X 3.81 X 8.81mm Tin Automotive
Eaton Corporation Ctn Of 5 - Atm Mini Blade Fuse - 4 Amp
Fuse Blade 4A 32V Fast 2-Pin Socket Tin
Electric Fuse, Fast Blow, 4A, 32VDC, Inline/holder
Fuse Miniature Auto Blade; Fast Acting; 4A
ATM MINI BLADE FUSE - 4 AMP (5 IN TIN)
32V 1KA Automobile 4A MINI 10.92mm*3.81mm*8.81mm
ATM-4, Eaton Electrical / Coiltronics / Bussmann
FUSE AUTOMOTIVE 4A 32VDC BLADE
Automotive Fuses 4A 32V FAST ACTING
ATM MINI BLADEFUSE 4A 32VDC 1KA IR PINK
COOPER BUSSMANN ATM-4 Fuse, 4A, Nonindicating, ATM, 32VDC. More details: Fuse, 4 Fuse Amps, Nonindicating, ATM Series, 32VDC Voltage Rating, Fast Acting, Single Element, Plastic Body Material, Nonrejection, Blade Body Style, Interrupt Rating 1kA at 32VDC, Length 3/4 In., Width 0.43 In., Depth 0.15 In., Color Code Pink, Standards UL, Functionally Equal To Ferraz AF2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM4