Eaton ATM-20

Fuse Blade Fast Acting 20A 32V Socket 10.92 X 3.81 X 8.81mm Tin Automotive
$ 2.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ATM-20.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse156.5610.5251
Fuse Strip 30 W/O Housing 36V 25A 100Pc/ Bulk |Littelfuse 156.5610.5251
Littelfuse156.5610.5252
Fuse - Strip 30 W/O Housing 36Vdc 25A/ Bulk |Littelfuse 156.5610.5252
Littelfuse0287025.PXCN
Fuse Blade 25A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Fuse Blade Fast Acting 25A 32V Socket 10.92 X 3.81 X 8.81mm Cardboard Carton
Fuse Blade Fast Acting 25A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton ATM-20 provided by its distributors.

Fuse Blade Fast Acting 20A 32V Socket 10.92 X 3.81 X 8.81mm Tin Automotive
AUTO BLADE FUSE, 20A, 32V, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:20A; Voltage Rating VDC:32V; Product Range:ATM Series RoHS Compliant: Yes
Automotive blade fuses are the industry standard - used in most domestic and imported cars today. All Bussmann series blade fuses meet or exceed OEM and SAE standards. The easyID indicating blade fuses use LED technology making it easier to spot blown fuses in panels tucked in dark locations.
COOPER BUSSMANN ATM-20 Fuse, 20A, Nonindicating, ATM, 32VDC. More details: Fuse, 20 Fuse Amps, Nonindicating, ATM Series, 32VDC Voltage Rating, Fast Acting, Single Element, Plastic Body Material, Nonrejection, Blade Body Style, Interrupt Rating 1kA at 32VDC, Length 3/4 In., Width 0.43 In., Depth 0.15 In., Color Code Yellow, Standards UL, Functionally Equal To Ferraz AF2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM20