Eaton ATM-15

Fuse Blade Fast Acting 15A 32V Socket 10.92 X 3.81 X 8.81mm Tin Automotive
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ATM-15.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages7 years ago

IHS

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.04%

Alternate Parts

Price @ 1000
$ 2.65
$ 0.186
$ 0.186
Stock
20,642
1,720,023
1,720,023
Authorized Distributors
6
6
6
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
Littelfuse0GBC016.VP
Fuse - Torpedo 36Vdc 16A 5 Pc Card/ Retail |Littelfuse 0GBC016.VP
EatonGBC-16
Fuse, Automotive, Torpedo, Fast Acting, 16 A, 32 VDC, 6.35mm x 24.6mm, GBC
Littelfuse0287015.PXCN
Fuse Blade 15A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.4 X 31.7mm Glass

Descriptions

Descriptions of Eaton ATM-15 provided by its distributors.

Fuse Blade Fast Acting 15A 32V Socket 10.92 X 3.81 X 8.81mm Tin Automotive
series ATM blade fuse, Color code blue, 32 Vdc, 15A, 1 kAIC, Non Indicating, 5PK
Fuse, Automotive, Fast Acting, 15 A, 32 V, 10.9mm x 3.8mm x 8.8mm, ATM Series
AUTO BLADE FUSE, 15A, 32V, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:15A; Voltage Rating VDC:32V; Product Range:ATM Series RoHS Compliant: Yes
Bussmann ATM-15 Miniature Blade Fuse. Bussmann Miniature Blade Fuse, Fast Acting, Series: ATM, Non-Indicating, Non-Rejection, 15 A, 32 VDC, 1000 A Interrupt, Blade Terminal, Holder Mounting, Single Element, 0.43 in Width, 0.15 in Depth, Plastic, Light Blue. Additional Description: BUSS-ATM-15 ATM MINI BLADE FUSE - 15 AMP (5 in TIN). Catalog Description: Eaton Bussmann series ATM blade fuse, Color code blue, 32 Vdc, 15A, 1 kAIC, Non Indicating, Blade fuse, Blade end, Colored plastic housing, zinc fuse element.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM15