Automotive blade fuses are the industry standard - used in most domestic and imported cars today. All Bussmann series blade fuses meet or exceed OEM and SAE standards. The easyID indicating blade fuses use LED technology making it easier to spot blown fuses in panels tucked in dark locations.
COOPER BUSSMANN ATC-4 Fuse, 4A, Nonindicating, ATC, 32VDC. More details: Fuse, Automotive, Series ATC, Voltage Rating 32VDC, Fuse Amps 4, Fast Acting, Yes, Single Element, Plastic Body Material, Blade (Non-Rejection) Body Style, Interrupt Rating 1kA at 32VDC, Length 3/4", Diameter 21/32", Color Code Pink, Standards UL Guide JFHR2, SAE J1284, Package Quantity 1. Only shipped in quantities of 5.