275 amp ANL Low voltage limiter isolates faults in equipment systems such as lift trucks,aviation,and other battery operated systems. It has a silver-plated copper link.
COOPER BUSSMANN ANL-275 Fuse, 275A, ANL, 32VAC/80VDC, Bolt-On. More details: Fuse, Low Voltage, Series ANL, Voltage Rating 32VAC/80VDC, Fuse Amps 275, Fast Acting, Yes, Single Element, Fiberglass Body Material, Bolt-On Body Style, Interrupt Rating 6kA at 32VAC, 2.7kA at 800VDC, Length 3-3/16 In., Diameter 7/8 In., G3430411, Standards UL Guide JFHR2, CSA Certification Class 1422-30, SAE J1171