Littelfuse 0CNL325.V

Electric Fuse, Fast Blow, 325A, 50VAC, 32VDC, 2500A (IR), Inline/holder
$ 26.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0CNL325.V.

element14 APAC

Datasheet1 page3 years ago

Farnell

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0MEG350.L
Fuse - Mega 32V, 350A, 50 Pc/ Box |Littelfuse 0MEG350.L
Littelfuse0MEG400.L
Fuse - Mega 32V, 400A, 50 Pc/ Box |Littelfuse 0MEG400.L
Littelfuse0MEG400.X
Fuse - Mega 32V, 400A, 1 Pc Blister/ Retail |Littelfuse 0MEG400.X

Descriptions

Descriptions of Littelfuse 0CNL325.V provided by its distributors.

Electric Fuse, Fast Blow, 325A, 50VAC, 32VDC, 2500A (IR), Inline/holder
Fast Acting CNL Fuse 325A/32V DC (Waytek Disco'd)
Fus 32Vdc F/A Limiter 325A Stud Mount/ Box |Littelfuse 0CNL325.V
FUSE LIMITER 80VAX/80VDC FAST ACTING 325 AMPS
FUSE, LIMITER, STUD MOUNT, 325A; Product Range:-; Fuse Current:325A; Voltage Rating VAC:-; V DC:32VDC; Size Metric:-;
FUSE STRIP 325A 32VAC/VDC BOLT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN