Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ANL-350

Fuse Limiter Non-Time Delay Acting 350A 32V Stud Mount Lug 81.03 X 22.35mm UL
$ 109.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ANL-350.

IHS

Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+50.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

EatonANL-400
Fuse, Industrial / Power, 400 A, 80 VDC, 22.2mm x 81mm, 0.88" x 3.19"", Non Time Delay"
Littelfuse0CNL400.V
32V 32V 2.5KA Quick fuse Fuse blade 400A threaded mounting 80.77mm(Length)
Littelfuse0MEG400.X
32V 32V Slow Blow Fuse Automotive 400A Bracket Mount, Threaded Mount, 29.2mm × 19.5mm × 9.9mm
Littelfuse0MEG400.L
32V 32V Slow fuse Automotive 400A Bracket mounting,threaded mounting 29.2mm*19.5mm*9.9mm
EatonANL-250
Bussmann ANL-250 Fuse Limiter Non-Time Delay 250A 80VDC 6000A IR 0.800 in. Dia x 3.19 in. OAL
EatonANL-300
80V 32V Fast Acting Fuse Strip 300A Bracket Mount, Thread Mount 81mm L × 22.2mm H

Descriptions

Descriptions of Eaton ANL-350 provided by its distributors.

Fuse Limiter Non-Time Delay Acting 350A 32V Stud Mount Lug 81.03 X 22.35mm UL
BUSSMANN ANL CURRENT LIMITER FUSE - 350 AMP - Low Voltage - North American division
80V 32V Fast Acting Fuse Strip 350A Bracket Mount, Thread Mount 81mm L × 22.2mm H
Electric Fuse, Time Delay Blow, 350A, 80VDC, 2700A (IR), Inline/holder
ANL-350, Bussmann, non-time-delay low voltage limiter, 350 amps, 80VDC or less, IR 2700A. For use in isolating faults in battery operated systems
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
Power Fuse, 350A, 80Vdc, Non Time Delay; Product Range:Anl Series; Fuse Current:350A; Voltage Rating Vac:-; Voltage Rating Vdc:80V; Fuse Size Metric:22Mm X 81Mm; Fuse Size Imperial:0.88" X 3.19"; Blow Characteristic:Non Time Delay Rohs Compliant: Yes |Eaton Bussmann ANL-350

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANL350