Eaton ALS-550

Limiter Fuse, ALS Series, 550A, Fast-Acting, Not Rated, Bolt-On
$ 606.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ALS-550.

IHS

Datasheet1 page30 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EatonALS-600
Non-Time Delay Stud Mounted Fuse 600A 10kA IR
Littelfuse3298600.ZXSTA
Fuse - Zcase Starter 32V 600A 480 Pc/ Bulk Rohs Compliant: Yes |Littelfuse 3298600.ZXSTA
EatonALS-500
Fuse Non-Time Delay Acting 500A 36V Stud Mount 57.15 X 26.92mm UL
EatonALS-450
Forklift Limiter Fuse, ALS Series, 450A, Time-Delay, Not Rated, Bolt-On
Littelfuse0298400.ZXH
Fuse Slow Blow Acting 400A 32V Bolt Down 68.58 X 19.05 X 9.9mm Polyethersulfone Automotive
Littelfuse0298500.ZXH
Fuse Slow Blow Acting 500A 32V Bolt Down 29.2 X 19.05 X 10.72mm Polyethersulfone Automotive

Descriptions

Descriptions of Eaton ALS-550 provided by its distributors.

Limiter Fuse, ALS Series, 550A, Fast-Acting, Not Rated, Bolt-On
Fuse 550A 125V Stud Mount 60.45 X 40.38mm UL
Eaton Corporation Ctn Of 10 - One Time Fuse-125V-Type A
ONE TIME FUSE-125V-TYPE A | Bussmann by Eaton ALS-550
FUSE STUD MOUNT 125V, 550A, ONE TIME
Electric Fuse, 550A, 125VAC, Surface Mount
Specialty Fuses 125V 550A One Time
ALS-550, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALS550