Eaton ALS-450

Forklift Limiter Fuse, ALS Series, 450A, Time-Delay, Not Rated, Bolt-On
$ 121.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ALS-450.

IHS

Datasheet1 page30 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0298500.ZXH
Fuse Slow Blow Acting 500A 32V Bolt Down 29.2 X 19.05 X 10.72mm Polyethersulfone Automotive
Littelfuse0CNL500.V
Electric Fuse, Fast Blow, 500A, 50VAC, 32VDC, 2500A (IR), Inline/holder
Littelfuse0MEG500.L
Fuse - Mega 32V, 500A, 50 Pc/ Box |Littelfuse 0MEG500.L
EatonALS-500
Fuse Non-Time Delay Acting 500A 36V Stud Mount 57.15 X 26.92mm UL
EatonALS-350
Fuse Non-Time Delay Acting 350A 36V Stud Mount 57.15 X 26.92mm UL
EatonALS-400
Fuse 400A 36V Stud Mount 57.15 X 26.92mm

Descriptions

Descriptions of Eaton ALS-450 provided by its distributors.

Forklift Limiter Fuse, ALS Series, 450A, Time-Delay, Not Rated, Bolt-On
Fuse Non-Time Delay Acting 450A 36V Stud Mount 57.15 X 26.92mm UL
One Time Fuse-125V-Type A/Cooper Bussmann |Eaton Bussmann ALS-450
Eaton Corporation Ctn Of 10 - One Time Fuse-125V-Type A
Electric Fuse, 450A, 48VDC, 5000A (IR), Inline/holder
BUSSMANN FUSE, 450 A, NON-INDICATING, STANDARD, 48V DC
Fuse 450A 125V 2-Pin Stud Mount
Specialty Fuses 125V 450A One Time
ALS-450, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALS450