Eaton AGC-9

Fuse Cartridge Fast Acting 9A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
$ 0.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-9.

JRH Electronics

Datasheet3 pages12 years ago

IHS

Electro Sonic

Gerber

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Schurter0853.0551
Cover Fuse Holder; 25L x 9.6W x 12.5mm H; For Fuse Holders OGD OGD-SMD; Clear
Fuse, Cartridge, Fast Acting, 10 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
Schurter0031.1661
Fuse Slot Knob Cap, 6.3mm x 32mm, IP40, For FEU, FEU (Med), FAU, FAC Series Fuse Holders
Schurter0001.1014
SCHURTER 0001.1014 Cartridge Fuse, SP Series, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA

Descriptions

Descriptions of Eaton AGC-9 provided by its distributors.

Fuse Cartridge Fast Acting 9A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Electric Fuse, Fast Blow, 9A, 125VAC, 200A (IR), Inline/holder, 3AG
AGC-9 - Bussmann Edison AGC-9 BUSS SMALL DIMENSION FUSE FAST ACTING
Fuse Miniature 9A 250V Fast 2-Pin Cartridge Holder
FUSE, 9A, 250V, F, 6X32mm, GLASS
250V 250V 395.28A2S Fast Blow 9A , 31.75mm
GLASS TUBE 3AG SERIES BRASS ENDCAPS 5 PER PKG
Cartridge Fuse; Current Rating:9A; Voltage Rating:250V; Fuse Type:Fast Acting; Fuse Size/Group:1/4 x 1-1/4 "s; Leaded Process Compatible:No; Body Material:Glass; Diameter:6.35mm; Fuse Terminals:Ferrule; Length:31.75mm RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC9