Eaton AGC-4

Fuse Miniature Fast Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
$ 2.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-4.

Farnell

Datasheet3 pages12 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Gerber

Inventory History

3 month trend:
-0.89%

Alternate Parts

Price @ 1000
$ 2.07
$ 0.48
$ 0.48
Stock
53,012
145,920
145,920
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Littelfuse80715000000
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Littelfuse80715000440
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Schurter3403.0281.11
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic Bag Automotive UL/VDE
Schurter3403.0281.23
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
EatonAGC-5-R
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.76 X 32.82mm Glass CE/CSA/UL

Descriptions

Descriptions of Eaton AGC-4 provided by its distributors.

Fuse Miniature Fast Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
FUSE, FAST-ACTING, CYLINDER,6.3X32MM, GLASS W/NI-PLATED BRASS,4A,250VAC, CARTRIDGE
Buss Small Dimension Fuse Fast Acting/Cooper Bussmann |Eaton Bussmann AGC-4
Fuse Miniature 4A 250V Fast 2-Pin Cartridge Holder
Glass Fuse, AGC Series, Fast-Acting, 4A, 250V AC, Non-Indicating
Electric Fuse, Fast Blow, 4A, 125VAC, 200A (IR), Inline/holder
AGC GLASS FUSE - 1/4" x 1-1/4" - 4 AMP - Electronic Division
Fuse Miniature Glass Tube; Fast Acting; Ferrule; 4A
Cartridge Fuses AGC GLASS FUSE-1/4 x 1-1/4-4 AMP
FUSE, 4A, 250V, F, 6X32mm, GLASS
AGC GLASS FUSE - 1/4 X 1-1/4 ECFUCNC15CBU
GLASS TUBE 3AG SERIES BRASS ENDCAPS 5 PER PKG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC 4
  • AGC4