Eaton AGC-5-R

Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.76 X 32.82mm Glass CE/CSA/UL
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-5-R.

TME

Datasheet5 pages6 years ago

Electro Sonic

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.32%

Alternate Parts

Price @ 1000
$ 2.03
$ 0.586
$ 0.586
Stock
31,983
192,397
192,397
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Introduction Date2007-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80716300440
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Schurter3403.0282.23
Fuse Chip Slow Blow Acting 6.3A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
EatonAGC-6-R
Fuse;Cylinder;Fast Acting;6A;Sz 3AG;Dims 0.25x1.25;Glass;Cartridge;250VAC;Clip
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Eaton AGC-5-R provided by its distributors.

Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.76 X 32.82mm Glass CE/CSA/UL
Fuse, Cartridge, Fast Acting, 5 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, 6.3x32mm
Fuse, Cartridge, 5A, 6.3X32Mm, Fast Act; Blow Characteristic:Fast Acting; Fuse Current:5A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:Agc Series; Fuse Size Code:3Ag Rohs Compliant: Yes |Eaton Electronics AGC-5-R
" Bussmann AGC-5-R Glass Body Fuse. Edison Fast Acting Fuse Small Dimension Series: AGC Non-Indicating Non-Rejection 5 A 250 VAC 200 A 10 kA Interrupt 60 min 120 s Response Ferrule Terminal Holder Mounting Cylindrical Body Single Element Glass 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-AGC-5-R (N) BUSS SMALL DIMENSION FUSE. Catalog Description: 5A 250V 3AG - 1/4"" x 1-1/4"" RoHS Compliant Glass Fast Acting Fuse."
Fast-acting, glass tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's AGC fast-acting, glass tube 1/4" x 1-1/4" ferrule fuses are designed to UL 248-14 for overcurrent protection of electronic circuits. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC-5R
  • AGC5-R
  • AGC5R