Eaton AGC-3/4

Fuse Cartridge Fast Acting 0.75A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
$ 2.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-3/4.

JRH Electronics

Datasheet3 pages12 years ago

IHS

Electro Sonic

Sager Electronics

Gerber

Inventory History

3 month trend:
+108%

Alternate Parts

Price @ 1000
$ 2.77
$ 0.995
$ 0.995
Stock
8,951
51,896
51,896
Authorized Distributors
6
6
6
Current Rating
750 mA
750 mA
750 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Schurter3404.2415.22
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 11.3 X 4.2 X 4mm Ceramic T/R CSA/UL/VDE
Schurter0001.2503
Fuse, Cartridge, Time Delay, 800 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3116
Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL
Littelfuse0218.800MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 800MA 250VAC 5X20MM

Descriptions

Descriptions of Eaton AGC-3/4 provided by its distributors.

Fuse Cartridge Fast Acting 0.75A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
AGC-3-4 - Bussmann Edison AGC-3/4 BUSS SMALL DIMENSION FUSE FAST ACTING
Fuse Miniature 0.75A 250V Fast 2-Pin Cartridge Holder
Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, 3AG
Glass Fuse, AGC Series, Fast-Acting, 0.75A, 250V AC, Non-Indicating
Fuse Miniature Glass Tube; Fast Acting; Ferrule; 3/4A
BUSSMANN AGC GLASS FUSE - 1/4" X 1-1/4" - 3/4 AMP
FUSE 0.75A 250V FAST ACTING 2PIN
GLASS TUBE 3AG SERIES BRASS ENDCAPS 5 PER PKG
Electrical Connector Cylindrical

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC 3/4
  • AGC-3-4
  • AGC-34
  • AGC3/4
  • AGC34