Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton AGC-10

Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
$ 2.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-10.

JRH Electronics

Datasheet3 pages12 years ago

IHS

Newark

Electro Sonic

Gerber

Inventory History

3 month trend:
+18.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Littelfuse0215012.MXP
Electric Fuse, Time Lag Blow, 12A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm
Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Bel FuseGSA 12-R
Electric Fuse, Slow Blow, 12A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT
Fuse Miniature Fast Acting 12A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton

Descriptions

Descriptions of Eaton AGC-10 provided by its distributors.

Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, 6.3x32mm
FUSE, CARTRIDGE, 10A, 6.3X32MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:10A; Breaking Capacity:200A @ 250VAC / 10kA @ 125VAC; Fuse Size Code:3AG; Fuse Size Metric:6.3 x 32mm; Fuse Size Imperial:1/4 x 1.1/4" ;RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC-10A
  • AGC10
  • AGC10A