Eaton ABC-2-R

Electric Fuse, Fast Blow, 2A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ABC-2-R.

TME

Datasheet2 pages9 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+128%

Alternate Parts

Price @ 1000
$ 2.64
$ 0.81
$ 0.81
Stock
43,118
150,451
150,451
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Clip, Holder
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse Miniature Fast Acting 2.5A 125V Holder Cartridge 6.35 X 15.88mm Glass Carton UL
Littelfuse022902.5HXP
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022502.5HXP
Fuse Subminiature Fast Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter3404.2420.22
Fuse, Surface Mount with Clip / Holder, Time Delay, 2.5 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Littelfuse02292.25MXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 2.25 A, 250 VAC 125 VDC, RoHS

Descriptions

Descriptions of Eaton ABC-2-R provided by its distributors.

Electric Fuse, Fast Blow, 2A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Fast Acting, 2 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, ABC
Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Bussmann by Eaton 1/4" x 1-1/4" Ceramic Fast-Acting Fuse; 2A; 250VAC/125VDC
FUSE, CARTRIDGE, 2A, 6.3X32MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:2A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:ABC Series; Fuse Size Code:3AG RoHS Compliant: Yes
Fast-acting, ceramic tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's ABC fast-acting, ceramic body tube 1/4" x 1-1/4" fuses are designed with higher interrupting ratings and voltage ratings to UL 248-14 for overcurrent protection of electronic circuits. This is a RoHS compliant fuse. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC2R