Eaton 170M4825

Eaton Bussmann High Speed Square Body FUSE 35A 1000V 00TN/80 AR - 170M4825
$ 256.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M4825.

IHS

Datasheet2 pages17 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse 40A 700V Holder Cartridge 14 X 51mm Carton
Fuse 40A 700V Holder Cartridge 22 X 58mm Carton CE/CSA/UL
EatonFWP-40B
Semiconductor Fuse, Fast Acting, 40 A, FWP-B Series, 700V AC, 700V DC, 4-3/8" L x 13/16" dia
LittelfuseL70S040.T
Electric Fuse, Very Fast Blow, 40A, 700VAC, 650VDC, 200000A (IR), Inline/holder
FUSE, GR, 40A; Product Range:Class aR/gR Series; Fuse Current:40A; Blow Characteristic:Very Fast Acting; Size Metric:22mm x 58mm;
FUSE, ULTRA RAPID, 40A

Descriptions

Descriptions of Eaton 170M4825 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 35A 1000V 00TN/80 AR - 170M4825
Electric Fuse, 35A, 1000VAC, 150000A (IR), Inline/holder
FUSE SQUARE 35A 1KVAC RECT
170M4825, EATON BUSSMAN ELECTRICAL
new, original packaged

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN