Eaton FWP-40B

Semiconductor Fuse, Fast Acting, 40 A, FWP-B Series, 700V AC, 700V DC, 4-3/8" L x 13/16" dia
$ 168.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-40B.

IHS

Datasheet46 pages8 years ago
Datasheet3 pages18 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Eaton Bussmann High Speed Traction 50AMP 750V TRACTION FUSE - FWK-50A25F
Eaton Bussmann High Speed Round body 50A 690V 14X51 INDICATED 14.3 X 50. - FWP-50A14FI
EatonFWH-50B
Eaton Bussmann High Speed Round body 50A 500V AC TAG FUSE - FWH-50B
LittelfuseLA70QS5022F
Semi Conductor Fuse 690Vac 50A/Box |Littelfuse LA70QS5022F
LittelfuseL70S050.T
Electric Fuse, Very Fast Blow, 50A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA70QS5014FI
Semi Conductor Fuse 690Vac 50A W/Striker/Box |Littelfuse LA70QS5014FI

Descriptions

Descriptions of Eaton FWP-40B provided by its distributors.

Semiconductor Fuse, Fast Acting, 40 A, FWP-B Series, 700V AC, 700V DC, 4-3/8" L x 13/16" dia
Fuse 40A 700V Bolt Tap 20.65 X 69.85mm Carton CSA/UL
Electric Fuse, 40A, 700VAC, 700VDC, 200000A (IR), Inline/holder
Fuse Semiconductor Cylindrical; Fast Acting; 40A
Eaton Bussmann High Speed Round body 40AMP 700V AC SEMI-COND - FWP-40B
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 700VAC/DC 40A
FUSE, 40A, 700VAC, SEMI, BLADED
Specialty Fuses 700V 40Arms Semiconductor
BUSS 40AMP 700V AC SEMI-;SEMI-COND
North American High Speed Fuses
FWP-40B, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWP40B