Descriptions of Eaton 16376-3 provided by its distributors.
Barrier Terminal Blocks 3P 600VAC/DC Pwr Dist Block
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
3 Position Straight Screw Barrier Strip Connector Terminal Block
Eaton Corporation Ctn Of 14 - Terminal Block
TERMINAL BLOCK | Bussmann by Eaton 16376-3
Distribution Block, 3-P, 420A, Bx/Bx
PWR DISTRIB BLOCK 3POS 420A 600V
600MCM-#2CU-AL MTG HOLES OUTSIDE BARRIERS THERMOPLASTIC SOLD EACH
Eaton PIFT Protective devices PIFT0L431C105BMC - 163763
Conn Barrier Strip 3 POS 41.14mm Screw ST Panel Mount
Power Distribution 420A 600V CU/AL
16376-3, EATON BUSSMAN ELECTRICAL
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
Bussmann 16376-3 Power Terminal Block Brand: Bussmann. Part Number: 16376-3. Bussmann Power Distribution Block, Barrier, Series: 163, 600 VAC/VDC, 420 A, 3 Pole, 1 Primary Connections/Pole, 9 Secondary Connection/Pole, 2 AWG to 600 kcmil Wire, 10 kA Short Circuit Current Rating, Aluminum/Thermoplastic, Tin Plated, Black, 5.21 in L x 4 in W x 3.32 in H. Additional Description: BUSS-16376-3 (N) TERMINAL BLOCK. Catalog Description: Eaton Bussmann series power distribution block, 600 Vac, 600 Vdc, 420 A, Three-pole, SCCR: 10 kA, Black, Molded Thermoplastic Base, Tin-plated aluminum connector..