Weidmuller 1715020000

Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 12A Box
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1715020000.

Weidmuller

Datasheet7 pages10 years ago

IHS

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-2.86%

CAD Models

Download Weidmuller 1715020000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1825650000
Weidmuller PCB Terminal Block, LSF Series, 3-Pos, 3.5mm Pitch, SMD
Weidmuller1824430000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1885190000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1667770000
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box
Weidmuller1716720000
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box

Descriptions

Descriptions of Weidmuller 1715020000 provided by its distributors.

Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 12A Box
Barrier Strip Terminal Block, 12A, 2.08mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 160 V, 16 A, Pitch in mm: 3.50, 2.08 mm², Number of poles: 3, Clamping yoke connection, THT solder connection, 135°, Box
TERMINAL BLOCK, WIRE TO BRD, 3POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 3Ways; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 16A; Rated V

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1715020000.