Eaton 16303-3

Bussmann 16303-3 Power Terminal Block 3 Poles Per Block 350-6 Primary 350-6 Secondary Conductor CU/AL 600V
$ 246.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 16303-3.

Electro Sonic

Datasheet3 pages18 years ago

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-6.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Eaton16321-3
Bussmann 16321-3 Power Terminal Block 3 Poles Per Block 2/0-14 Primary 4-14 Secondary Conductor CU/AL 600V
Eaton16325-3
Barrier Strip Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s)
Eaton16332-3
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
Weidmuller1825650000
PCB terminal, 3 pole, pitch 3.5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1825650000
Weidmuller1715020000
PCB terminal, 3 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1715020000
Weidmuller1667770000
PCB terminal, 3 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1667770000

Descriptions

Descriptions of Eaton 16303-3 provided by its distributors.

Bussmann 16303-3 Power Terminal Block 3 Poles Per Block 350-6 Primary 350-6 Secondary Conductor CU/AL 600V
Barrier Terminal Blocks 3P 600VAC/DC Pwr Dist Block
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
COOPER BUSSMANN 16303-3 Splicer Terminal Block. More details: Splicer Terminal Block, Current Rating 310 Amps @ 75 Deg C, Number of Poles 3, Primary Connections/Pole 1, Primary Wire Range 6 to 350 MCM AL-CU AWG, Secondary Connections/Pole 1, Secondary Wire Range 6 to 350 MCM AL-CU AWG, Length 4 Inches, Depth 2.63 Inches, Width 5 Inches, Intermediate, Power Distribution, Copper/Aluminum

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 163033