Eaton 16375-3

Barrier Terminal Blocks 3P 600VAC/DC Pwr Dist Block
$ 405.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 16375-3.

IHS

Datasheet3 pages18 years ago
Datasheet3 pages27 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Eaton16321-3
Barrier Terminal Blocks 3P 600VAC/DC Pwr Dist Block
Eaton16303-3
Barrier Terminal Blocks 3P 600VAC/DC Pwr Dist Block
Eaton16325-3
Barrier Strip Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s)
Weidmuller1825650000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1715020000
Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 12A Box
Weidmuller1667770000
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box

Descriptions

Descriptions of Eaton 16375-3 provided by its distributors.

Barrier Terminal Blocks 3P 600VAC/DC Pwr Dist Block
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
Bussmann 16375-3 Power Distribution Block Brand: Bussmann. Part Number: 16375-3. Bussmann Power Distribution Block, Barrier, Series: 163, 600 VAC/VDC, 420 A, 3 Pole, 1 Primary Connections/Pole, 12 Secondary Connection/Pole, 2 AWG to 600 kcmil Wire, 10 kA Short Circuit Current Rating, Aluminum/Thermoplastic, Tin Plated, Black, 5.21 in L x 4 in W x 3.32 in H. Additional Description: BUSS-16375-3 (N) Power Distribution Block. Catalog Description: Eaton Bussmann series power distribution block, 600 Vac, 600 Vdc, 420 A, Three-pole, SCCR: 10 kAIC, Black, Molded Thermoplastic Base, Tin-plated aluminum connector..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 163753