Eaton 16021-3

Dist. Block, 3-P, 175A, Alum. 1 - 2/0-14AWG Line Side 6 - #4-#14AWG Load Side
$ 191.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 16021-3.

Future Electronics

Datasheet3 pages18 years ago
Datasheet6 pages9 years ago
Datasheet10 pages10 years ago
Datasheet3 pages14 years ago
Datasheet3 pages22 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+28.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity282834-3
PCB terminal, 3 pole, pitch 2.54 mm, AWG 30-16, 10 A, screw connection, green, 282834-3
TE Connectivity282836-3
Connector, Terminal Block; Wire Receptacle; 3 Pos.; 16-30 AWG; 0.197 in. CL; Sid

Descriptions

Descriptions of Eaton 16021-3 provided by its distributors.

DIST. BLOCK, 3-P, 175A, ALUM. 1 - 2/0-14AWG LINE SIDE 6 - #4-#14AWG LOAD SIDE
Bussmann 16021-3 Power Terminal Block 3 Poles Per Block 2/0-14 Primary 4-14 Secondary Conductor CU/AL 600V
Barrier Terminal Blocks 3P 600VAC/DC Pwr Dis t Block
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
Terminal Block, Power Distribution, 3Pos; Rated Current:175A; Rated Voltage:600V; No. Of Poles:3 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:-; Load Side Connection Method:Screw Rohs Compliant: Yes |Eaton Bussmann 16021-3
COOPER BUSSMANN 16021-3 Distribution Block. More details: Power Distribution Block, Current Rating 175 Amps @ 75 Deg C, Number of Poles 3, Primary Connections/Pole 1, Primary Wire Range 14 to 2/0CU AWG, Secondary Connections/Pole 6, Secondary Wire Range 14 to 4CU AWG, Length 2.80 Inches, Depth 2.12 Inches, Width 5.37 Inches, Intermediate, Aluminum
Bussmann 16021-3 Power Distribution Block. Bussmann Power Distribution Block, Series: 160, 600 VAC/VDC, 175 A, 3 Pole, 1 Primary Connections/Pole, 6 Secondary Connection/Pole, 14 to 2/0 AWG Cu, 8 to 2/0 AWG Al Line, 14 to 4 AWG Cu, 8 to 4 AWG Al Load Wire, 10 kA Short Circuit Current Rating, Thermoplastic, Black, 5.37 in L x 2.8 in W x 2.12 in H. Additional Description: BUSS-16021-3 PWR TERM.BLK 24PK. Catalog Description: Eaton Bussmann series power distribution block, 600 Vac, 600 Vdc, 175A, Power distribution block, Three-pole, SCCR: 10 kA, Black, Molded Thermoplastic - 16021-3.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160213