Switchcraft / Conxall 6282-5SG-3DC

Connector; #2; Solder Cup; 5; Socket; Gold over Nickel (Standard); 600 V; Nylon
$ 11.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6282-5SG-3DC.

Newark

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+108%

Related Parts

Amphenol IndustrialPT01A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06A-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT01A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT01A-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3101E14S-5PBF42
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
ITT / CannonKPT06E10-6SF42F26
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 6, Socket, Solder, Cable Mount |Itt Cannon KPT06E10-6SF42F26

Descriptions

Descriptions of Switchcraft / Conxall 6282-5SG-3DC provided by its distributors.

Connector; #2; Solder Cup; 5; Socket; Gold over Nickel (Standard); 600 V; Nylon
CONNECTOR, FREE, FEMALE, 5WAY; Product Range: Mini-Con-X Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Nylon (Polyamide) Body; Connector Body Plating: -; Contact Material: Brass; Contact Plating: Gold; SVHC: No SVHC (15-Jan-2018); Connector Insert Type: 20-5; Connector Mounting: Cable Mount; Connector Shell Size: 20; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Gold Plated Contacts; Contact Termination: Solder; Contact Termination Type: Solder; Gender: Receptacle; Insert Arrangement: 20-5; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C
Circular Connector Receptacle Size 20, 5 Position Cable; Rango De Producto:Serie Mini-Con-X; Género:Receptáculo Eléctrico; Núm. De Contactos:5; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Switchcraft/conxall 6282-5SG-3DC

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft