ITT / Cannon KPT06E10-6SF42F26

Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 6, Socket, Solder, Cable Mount |Itt Cannon...
$ 17.59
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT06E10-6SF42F26.

Farnell

Datasheet36 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.40%

Related Parts

ITT / CannonKPT06-10-6SF23
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
ITT / CannonKPT06F10-6SF42F26
CIRCULAR CONNECTOR METAL COMMERCIAL SOCKET PLUG, KPT SERIES
ITT / CannonKPT05-10-98S
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT05E-14-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol Sine SystemsC016 30D006 110 12
Circular Connector, Ecomate C016 Series, Cable Mount Receptacle, 7 Contacts, Solder Socket
Amphenol IndustrialT 3105 001
Conn Circular F 7 POS Solder ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT06E10-6SF42F26 provided by its distributors.

Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 6, Socket, Solder, Cable Mount |Itt Cannon KPT06E10-6SF42F26
CIRCULAR, SIZE 10, 6 WAY SKT; Product Range: -; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 10-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Equivalent Military Specification: MIL-DTL-26482 Series I; Approval Category: VG95328
CIRCULAR, SIZE 10 , 6 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:10; Insert Arrangement:10-6; No. of Contacts:6; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:10-6; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Cable; No. of Ways:6; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON