ITT / Cannon CA3101E14S-5PBF42

Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
$ 25.685
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E14S-5PBF42.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-44.93%

Related Parts

ITT / CannonCA01PG14S-5PB
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsT 3361 001
Circular Connector, Circular Industrial, C091A Series, Cable Mount Receptacle, 5 Contacts
Amphenol Sine SystemsC091 31W005 100 2
Circular Connector, C091d Series, Receptacle, 5, Pin, Solder, Panel Mount Rohs Compliant: Yes
Amphenol IndustrialMS3101A14S-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3101A-16S-8S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3101A-16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3101E14S-5PBF42 provided by its distributors.

Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Pin, Solder, Cable Mount |Itt Cannon CA3101E14S-5PBF42
Aluminum Alloy 22A 120mm*25.4mm
CIRCULAR, SIZE 14S , 5 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:14S; Insert Arrangement:14S-5; No. of Contacts:5; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:14S-5; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:5

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101E14S5PBF42