Switchcraft / Conxall 6280-3PG-522

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6280-3PG-522.

IHS

Datasheet4 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / Cannon120-1808-000
ITT CANNON 1201808000 Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Cable Mount
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Plastic plug, without backshell, for 3 female contacts, IP68/69K

Descriptions

Descriptions of Switchcraft / Conxall 6280-3PG-522 provided by its distributors.

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk
Circular Connector, 3 Contact(s), Male, Crimp Terminal
Standard Circular Connector MINI-CON CABLE #20 C RIMP
Conxall CABLE PLUG #20 CRIMP .22 OD Part Number 6280-3PG-522
Mini-Con-X Straight Cable Plug 3 Pin - Crimp Contacts
CONN PLUG MALE 3POS GOLD CRIMP
SEALED CIRCULAR CONN, PLUG, 3POS, CABLE; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:3Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft