Switchcraft / Conxall 6280-3PG-311

Standard Circular Connector MINI-CON CABLE #20 C RIMP
$ 4.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6280-3PG-311.

IHS

Datasheet4 pages4 years ago

Arrow Electronics

Inventory History

3 month trend:
-10.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol Sine SystemsT 3274 991
Connector Bayonet Coupling PIN 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Amphenol Sine SystemsT 3261 002
Connector M16 Circular Socket 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
Plastic plug, without backshell, for 3 female contacts, IP68/69K

Descriptions

Descriptions of Switchcraft / Conxall 6280-3PG-311 provided by its distributors.

Standard Circular Connector MINI-CON CABLE #20 C RIMP
Mini-Con-X Straight Cable Plug 3 Pin - Crimp Contacts
Conxall CABLE PLUG 3 #20'S Part Number 6280-3PG-311
CONN PLUG MALE 3POS GOLD CRIMP
CIRCULAR SEALED CONN, PLUG, 3POS, CABLE; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:3Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft