Switchcraft / Conxall 3182-2PG-3DC

Standard Circular Connector 2P PIN CABLE END DAI SY CHAIN GRMMT
$ 8.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 3182-2PG-3DC.

Newark

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-8.78%

Related Parts

Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3102E14S-9P
CONN RCPT 2 POS BOX MNT W/PINS / Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 3182-2PG-3DC provided by its distributors.

Standard Circular Connector 2P PIN CABLE END DAI SY CHAIN GRMMT
Circular Connector, Plug, Size 12, 2 Position, Cable; Rango De Producto:Serie Multi-Con-X; Género:Macho; Núm. De Contactos:2; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall 3182-2PG-3DC
CONNECTOR, FREE, MALE, 2WAY; Connector Type:Circular Industrial; Series:Multi-Con-X; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:12; Insert Arrangement:12-2; No. of Contacts:2; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Gold; Connector Insert Type:12-2; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Brass; Contact Plating:Gold over Nickel; Contact Type:Pin; Mounting Type:Cable; No. of Ways:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft