Switchcraft / Conxall 174P12

Mini-Mizer A Size UnShielded 4 16 AWG Contacts, Single End Panel Receptacle Style
$ 11.338
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 174P12.

Sager Electronics

Datasheet41 pages19 years ago
Datasheet41 pages19 years ago

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Related Parts

TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Switchcraft / Conxall 174P12 provided by its distributors.

Mini-Mizer A Size UnShielded 4 16 AWG Contacts, Single End Panel Receptacle Style
SENSOR CABLE, FEMALE, 4 POSITION, STRAIGHT; Connector Type A: 1/2"-14 Receptacle; Connector Type B: Free End; No. of Positions: 4 Positions; Cable Length - Metric: 304.8mm; Cable Length - Imperial: 12"; Prod
Sensor Cable, Female, 4 Position, Straight; Conector, Tipo A:Receptáculo Circular De 4 Posiciones; Conector, Tipo B:Terminación Libre/Pelada; Longitud Del Cable - Métrica:304.8Mm; Longitud Del Cable - Imperial:12"; Género:Macho |Switchcraft/conxall 174P12

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft