Switchcraft / Conxall 17280-3SG-300

Micro-Con-X Plastic Connector Panel Mount Receptacle 03 Socket - Crimp Contacts
$ 3.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 17280-3SG-300.

IHS

Datasheet4 pages24 years ago

element14 APAC

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Circular Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Amphenol IndustrialATC-10-3PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 3 Contacts, Crimp Pin
Amphenol75-68211-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102R14S-1S-F80
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA3102E14S-7SYB01
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall 17280-3SG-300 provided by its distributors.

Micro-Con-X Plastic Connector Panel Mount Receptacle 03 Socket - Crimp Contacts
Conn Field Installable SKT 3 POS Crimp ST Panel Mount 3 Terminal 1 Port Bulk
Standard Circular Connector MICRO-CON PANEL #20 CRIMP
Conxall PANEL SKT./#20 CRIMP Part Number 17280-3SG-300
Industrial Circular, Rcpt, 3Pos, Panel; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall 17280-3SG-300
CONN RCPT FMALE 3POS GOLD CRIMP

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft