Amphenol 17-300240

Conec 17-300240 FO Connector Multi Mode Receptacle Cover Assembly
$ 15.655
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17-300240.

Master Electronics

Datasheet1 page4 years ago

Inventory History

3 month trend:
+471%

Related Parts

Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity178803-7
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-917809-2
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol 17-300240 provided by its distributors.

Conec 17-300240 FO Connector Multi Mode Receptacle Cover Assembly
IP67 Fiber Optic LC Duplex Panel mounted receptacle LC Duplex MM Bayonet Panel mounted receptacle
DUPLEX LC MM RECEPTACLE + COVER ASSEMBLY, PLASTIC VERSION
DUPLEX LC MM RECEPTACLE ROHS COMPLIANT: YES
Fiber Optic Connectors MM IP67 Dplx LC Rcpt Plstic w/Cap
IP67 DUPLEX LC RECEPTACLE KIT;
Conn LC Multimode Duplex RCP ST Panel Mount
IP67 Industrial Duplex LC Adapter
CONN COUPLER RCPT LC-LC DUPLEX

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17300240