Amphenol 17-111274

Modular Connectors / Ethernet Connectors RJ45-IP67 Cat.5e DBayLk MetPlsSHLwcap
$ 24.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17-111274.

TME

Datasheet1 page4 years ago

Inventory History

3 month trend:
Restocked

Related Parts

TE Connectivity1-776276-2
Board Connector, 8 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
TE Connectivity2-1103416-3
Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Crimp ST Panel Mount Loose Piece
CONNECTOR D-SUB FIXED CONTACT SOLDER CUP PLUG 15 STAMPED AND FORMED PIN CONTACT
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
CONN.; D-SUB; PLUG; 1.27MM PITCH; 9 CIR.; PCB MNT.;RT. ANGLE; COMMERCIAL MICRO D
Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port XRC™ Tray

Descriptions

Descriptions of Amphenol 17-111274 provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45-IP67 Cat.5e DBayLk MetPlsSHLwcap
Conn RJ-45 Coupler RCP/RCP 8/8 POS ST Panel Mount 1/1 Port Cat 5e
RJ45 IP67 SHIELDED INLINE COUPLER RECEPTACLE BAYONET LOCK
RJ45 SHIELD INLINE COUPLE REC ROHS COMPLIANT: YES
IN-LINE COUPLER, RJ45 JACK, 8P8C, CAT5E;
RJ45 IP67 SHIELDED INLINE COUP

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17111274