Comchip MMBD914-HF

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip MMBD914-HF.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+17.65%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.038
$ 0.038
Stock
301,489
37,180,016
37,180,016
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23-3
SOT-23-3
Forward Voltage
1.25 V
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2019-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Comchip MMBD914-HF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon
DIODE GEN PURP 75V 200MA SOT23-3
DIODE STANDARD 75V 200MA SOT233
DIODE SWITCHING 75V 0.2A SOT-23

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD914HF