| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CZRU52C9V1-HF | 52,000 | 4K | |||||||||
| Arrow Electronics | CZRU52C9V1-HF | 39 | 39 | |||||||||
| DigiKey | 641-2086-6-ND | 3,994 | 1 | Custom Reel | ||||||||
| NAC Semi | CC0000000003042 | 52,000 | 4K | 21h | ||||||||
| PUI | CZRU52C9V1-HF | 52,000 | 23h |
Download Comchip CZRU52C9V1-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: