
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 641-1035-1-ND | 2,015 | 1 | Cut Tape | ||||||||
| Verical | CZRU52C9V1 | 8,000 | 4K | |||||||||
| NAC Semi | CC0000000003041 | 8,000 | 1 | 23h | ||||||||
| PUI | CZRU52C9V1 | 0 | 43m | |||||||||
| RS (Formerly Allied Electronics) | CZRU52C9V1 | 0 | 4K | Bulk | 19h |
Download Comchip CZRU52C9V1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip CZRU52C9V1 provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: