Comchip CZRU52C7V5

DIODE ZENER 7.5V 150MW 0603 / Zener Diode 7.5 V 150 mW ±5% Surface Mount 0603/SOD-523F
$ 0.084
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CZRU52C7V5.

IHS

Datasheet6 pages14 years ago

DigiKey

Inventory History

3 month trend:
-23.94%

CAD Models

Download Comchip CZRU52C7V5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-02-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-11-26
LTD Date2014-11-26

Related Parts

Diode Zener Single 7.5V 2% 500mW Automotive 2-Pin MicroMELF T/R
Diode Zener Single 7.5V 6% 500mW 2-Pin MicroMELF T/R
Zener Diode, single, Two Terminal,7.5V V(Z),5.3%,melf-1.9 |Vishay BZM55C7V5-TR3

Descriptions

Descriptions of Comchip CZRU52C7V5 provided by its distributors.

DIODE ZENER 7.5V 150MW 0603 / Zener Diode 7.5 V 150 mW ±5% Surface Mount 0603/SOD-523F
Zener Diode, 7.5V V(Z), 5%, 0.15W, Silicon, Unidirectional
Zener Diode Single 7.5V 5% 7Ohm 150mW 2-Pin SMD T/R
DIODE ZENER 7.5V 150MW SOD523F
5% 100nA 7.5V 7¦¸ 150mW SMD 1.8mm*1mm*850¦Ìm

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP