Vishay BZM55C7V5-TR

Diode Zener Single 7.5V 6% 500mW 2-Pin MicroMELF T/R
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZM55C7V5-TR.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages12 years ago
Datasheet8 pages20 years ago

IHS

_legacy Avnet

TME

Future Electronics

Inventory History

3 month trend:
-2.05%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 7.5V 2% 500mW Automotive 2-Pin MicroMELF T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 8.2V V(Z), 1.95%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay BZM55C7V5-TR provided by its distributors.

Diode Zener Single 7.5V 6% 500mW 2-Pin MicroMELF T/R
BZM55 Series 7.5 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - MICRO-MELF
BZM55C7V5-TR Zener Diode; 7.5V 6% 500 mW SMT 2-Pin MicroMELF
Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional
Zener Diode; Zener Voltage Typ, Vz:7.5V; Power Dissipation, Pd:500mW; Package/Case:MicroMELF; Breakdown Voltage Max:7.9V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes
Zener Voltage V = 7.5 / Configuration = Single / Zener Impedance Ohm = 7 / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) V = 1.5 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-106 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZM55C7V5TR