Vishay BZM55B7V5-TR

Diode Zener Single 7.5V 2% 500mW Automotive 2-Pin MicroMELF T/R
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZM55B7V5-TR.

IHS

Datasheet7 pages7 years ago

TME

Future Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-18.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diode Zener Single 7.5V 6% 500mW 2-Pin MicroMELF T/R
Zener Diode, single, Two Terminal,7.5V V(Z),5.3%,melf-1.9 |Vishay BZM55C7V5-TR3
SMALL SIGNAL ZENER DIODE Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay BZM55B7V5-TR provided by its distributors.

Diode Zener Single 7.5V 2% 500mW Automotive 2-Pin MicroMELF T/R
Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional
BZM55B7V5-TR ZENER DIODE, 7.5V 2% 500 MW SMT 2-PIN MICROMELF
Zener Diode 7.5 V 500 mW - Surface Mount MicroMELF
Zener Diode; Leaded Process Compatible:Yes; Package/Case:MicroMELF; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZM55B7V5TR