Comchip CZRB5338B-HF

Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CZRB5338B-HF.

IHS

Datasheet6 pages7 years ago

Inventory History

3 month trend:
-99.40%

CAD Models

Download Comchip CZRB5338B-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.39
$ 0.223
Stock
93,601
276,915
Authorized Distributors
2
1
Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
Zener Voltage
5.1 V
5.1 V
Tolerance
5 %
5 %
Power Dissipation
-
5 W
Impedance
1.5 Ω
1.5 Ω
Max Reverse Leakage Current
-
1 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3.0 W Zener Diode Voltage Regulator 5.1 V (Automotive). ONSSPCDDECI9E6E;
Zener Diode, 5.6V, 3W, Smb Rohs Compliant: Yes |Vishay SMBZ5919B-E3/52
Zener Diode, 6.2V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Diodes Inc.1SMB5920B-13
1SMB5920B Series 550 mW 6.2 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Zener Diode Single 5.6V 5% 5Ohm 3000mW 2-Pin SMB T/R / DIODE ZENER 5.6V 3W DO214AA
Zener Diode Single 7.5V 5% 3Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 7.5V 3W SMB

Descriptions

Descriptions of Comchip CZRB5338B-HF provided by its distributors.

Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA
Zener Diode Single 5.1V 5% 1.5Ohm 5000mW 2-Pin SMB T/R
DIODE ZENER 5.1V 5W DO214AA
5W 5.1V DO-214AA(SMB) Zener Diodes ROHS

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP