Comchip CURMT107-HF

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
$ 0.196
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CURMT107-HF.

IHS

Datasheet4 pages14 years ago

Inventory History

3 month trend:
-34.91%

CAD Models

Download Comchip CURMT107-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-24
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Diodes Inc.US1M-13-F
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin SMA Tape and Reel
Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin SMA T/R
RECTIFIER, FAST, 1A, 800V, DO-214AC-2; Diode Type:Fast Recovery; Diode Configura
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Diodes Inc.US1J-13-F
Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Diodes Inc.US1K-13-F
Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 800V Rohs 5K Rohs Compliant: Yes

Descriptions

Descriptions of Comchip CURMT107-HF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
Rectifier Diode Switching 1KV 1A 75ns 2-Pin SOD-123H T/R
DIODE STANDARD 1000V 1A SOD123H
DIODE GEN PURP 1KV 1A SOD123H

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CURMT107HF