Comchip CPDUR5V0-HF

5A@8/20us 75W 15V 5.1V 5V SOD-523F(0603) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CPDUR5V0-HF.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
-13.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.097
$ 0.143
Stock
1,196,571
609,224
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
7 V
7 V
Clamping Voltage
15 V
15 V
Peak Pulse Power
75 W
75 W
Peak Pulse Current
5 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.D5V0L1B2WS-7
ESD Suppressors / TVS Diodes BI 10.1 to 20pF 1Ch 2 Pin SOD123 TVS
Single Channel 78 W 5.5 V Bi-Directional ESD Protection Diode - CLP0603
Diodes Inc.D5V0L1B2LP-7B
D5V0L1B2LP Series 84 W 14 Vcl Bi-Directional Surface Mount TVS Diode - XFDFN-2
Diodes Inc.D5V0L1B2T-7
TVS Diodes & ESD Suppressors; D5V0L1B2T-7; DIODES; 5 V; 11.5 V; 6 V; 7 V
Trans Voltage Suppressor Diode, 60W, 7V V(RWM), Bidirectional, 1 Element, Silicon

Descriptions

Descriptions of Comchip CPDUR5V0-HF provided by its distributors.

5A@8/20us 75W 15V 5.1V 5V SOD-523F(0603) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 5V 15Vc 2-Pin SOD-523F T/R
TVS DIODE 5VWM 15VC 0603/SOD523F
Trans Voltage Suppressor Diode, Bidirectional, Silicon

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPDUR5V0HF