| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CDBU0340-HF | 4,000 | 4K | |||||||||
| DigiKey | 641-2065-1-ND | 18,670 | 1 | Cut Tape | ||||||||
| NAC Semi | CC0000000001397 | 4,000 | 4K | 18h | ||||||||
| PUI | CDBU0340-HF | 4,000 | 21h | |||||||||
| Arrow Electronics | CDBU0340-HF | 0 | 4K |
Download Comchip CDBU0340-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: